
PE51YA1016 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1016-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1016 |
Description | 13DBI YAGI 880-960MHZ N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 904MHz, 944MHz | |
Frequency Range | 880MHz ~ 928MHz, 928MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12.5dBi, 13dBi | |
Power - Max | 150 W | |
Features | Cable - 914.4mm | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Mounting Type | Bracket Mount | |
Height (Max) | 43.000" (1092.20mm) | |
Applications | GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,80000 € | 321,80 € |
| 10 | 278,75900 € | 2.787,59 € |
| 25 | 268,01440 € | 6.700,36 € |
| Unit Price without VAT: | 321,80000 € |
|---|---|
| Unit Price with VAT: | 382,94200 € |

