RF ANTENNA CDMA, LoRA Yagi N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51YA1015

DigiKey Part Number
6099-PE51YA1015-ND
Manufacturer
Manufacturer Product Number
PE51YA1015
Description
10 DBI 400-470MHZ HD YAGI N(F)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, LoRA Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
417.5MHz, 452.5MHz
Frequency Range
400MHz ~ 435MHz, 435MHz ~ 470MHz
Antenna Type
Yagi
Number of Bands
2
VSWR
1.7
Return Loss
-
Gain
10dBi, 10.5dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
IP55
Mounting Type
Bracket Mount
Height (Max)
38.400" (975.36mm)
Applications
CDMA, LoRA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1301,66000 €301,66 €
10260,91200 €2.609,12 €
25250,74080 €6.268,52 €
Manufacturers Standard Package
Unit Price without VAT:301,66000 €
Unit Price with VAT:358,97540 €