
PE51YA1012 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1012-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1012 |
Description | 900 MHz 9 dBi SS Yagi Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID Yagi N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | Cable - 457.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | GSM, ISM, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,89000 € | 111,89 € |
| 10 | 94,36400 € | 943,64 € |
| 25 | 89,98960 € | 2.249,74 € |
| 100 | 85,18370 € | 8.518,37 € |
| Unit Price without VAT: | 111,89000 € |
|---|---|
| Unit Price with VAT: | 133,14910 € |

