
PE51YA1008 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1008-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1008 |
Description | 900 MHz 6 dBi Yagi Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | Cable - 381mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 17.600" (447.04mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 € | 86,09 € |
| 10 | 72,09900 € | 720,99 € |
| 25 | 68,60480 € | 1.715,12 € |
| 100 | 64,76390 € | 6.476,39 € |
| Unit Price without VAT: | 86,09000 € |
|---|---|
| Unit Price with VAT: | 102,44710 € |

