
PE51YA1007 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1007-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1007 |
Description | 900 MHz 3 dBi Yagi Antenna |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 3dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 892MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 960MHz | Height (Max) 13.898" (353.00mm) |
Antenna Type Yagi | Applications GSM, ISM, LoRa, LPWAN, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 € | 96,75 € |
| 10 | 81,30800 € | 813,08 € |
| 25 | 77,45160 € | 1.936,29 € |
| 100 | 73,21570 € | 7.321,57 € |
| Unit Price without VAT: | 96,75000 € |
|---|---|
| Unit Price with VAT: | 115,13250 € |

