
PE51YA1006 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1006-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1006 |
Description | 4.9-5.8 GHz 17 dBi Dual Polarity |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.38GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.900" (353.06mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,79000 € | 319,79 € |
| 10 | 276,97500 € | 2.769,75 € |
| 25 | 266,28840 € | 6.657,21 € |
| Unit Price without VAT: | 319,79000 € |
|---|---|
| Unit Price with VAT: | 380,55010 € |

