
PE51YA1005 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1005 |
Description | 5.8 GHz 16.5 dBi Yagi Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.78GHz | |
Frequency Range | 5.73GHz ~ 5.83GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi | |
Power - Max | 100 W | |
Features | Cable - 254mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.900" (353.06mm) | |
Applications | 802.11a/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,59000 € | 193,59 € |
| 10 | 165,62400 € | 1.656,24 € |
| 25 | 158,64320 € | 3.966,08 € |
| Unit Price without VAT: | 193,59000 € |
|---|---|
| Unit Price with VAT: | 230,37210 € |

