
PE51YA1003 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1003-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1003 |
Description | 2.4 GHz 15 dBi Yagi Antenna |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 14.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Features Cable - 304.8mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 18.200" (462.28mm) |
Antenna Type Yagi | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,38000 € | 158,38 € |
| 10 | 137,57200 € | 1.375,72 € |
| Unit Price without VAT: | 158,38000 € |
|---|---|
| Unit Price with VAT: | 188,47220 € |

