
PE51SE1009 | |
|---|---|
DigiKey Part Number | 6099-PE51SE1009-ND |
Manufacturer | |
Manufacturer Product Number | PE51SE1009 |
Description | 20 dBi Sector Antenna N Type Con |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM Panel N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 20dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.000" (990.60mm) | |
Applications | 802.11b/g/n, ISM |

