
PE51SE1005 | |
|---|---|
DigiKey Part Number | 6099-PE51SE1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51SE1005 |
Description | 12 dBi MultiBand Sector Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 12dBi, 12dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 61.700" (156.72cm) | |
Applications | 802.11b/g, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,71000 € | 409,71 € |
| 10 | 356,91500 € | 3.569,15 € |
| 25 | 343,74080 € | 8.593,52 € |
| Unit Price without VAT: | 409,71000 € |
|---|---|
| Unit Price with VAT: | 487,55490 € |

