RF ANTENNA 802.11b/g, Bluetooth, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female (2) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51SE1004

DigiKey Part Number
6099-PE51SE1004-ND
Manufacturer
Manufacturer Product Number
PE51SE1004
Description
698-960/1710-2700 MHZ 65 DEGREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.205GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Panel
Number of Bands
2
VSWR
1.9
Return Loss
-
Gain
10dBi, 10dBi
Power - Max
100 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
17.500" (444.50mm)
Applications
802.11b/g, Bluetooth, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1187,39000 €187,39 €
10160,18600 €1.601,86 €
25153,39560 €3.834,89 €
Manufacturers Standard Package
Unit Price without VAT:187,39000 €
Unit Price with VAT:222,99410 €