
PE51SE1002 | |
|---|---|
DigiKey Part Number | 6099-PE51SE1002-ND |
Manufacturer | |
Manufacturer Product Number | PE51SE1002 |
Description | 2.4/4.9-5.8 GHZ 15 DBI 90 DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 13dBi, 15dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 61.500" (156.21cm) | |
Applications | 802.11a/b/g/n/ac |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,79000 € | 395,79 € |
| 10 | 344,51800 € | 3.445,18 € |
| 25 | 331,72000 € | 8.293,00 € |
| Unit Price without VAT: | 395,79000 € |
|---|---|
| Unit Price with VAT: | 470,99010 € |

