
PE51RD1024 | |
|---|---|
DigiKey Part Number | 6099-PE51RD1024-ND |
Manufacturer | |
Manufacturer Product Number | PE51RD1024 |
Description | 3DBI RBR DUCK 2400-2500MHZ RPTNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN Blade, Tilt/Swivel RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Blade, Tilt/Swivel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.820" (147.83mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,27700 € | 62,77 € |
| 25 | 5,83160 € | 145,79 € |
| 100 | 5,34170 € | 534,17 € |
| 250 | 5,10820 € | 1.277,05 € |
| 500 | 4,96746 € | 2.483,73 € |
| 1.000 | 4,85164 € | 4.851,64 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

