
PE51RD1021 | |
|---|---|
DigiKey Part Number | 6099-PE51RD1021-ND |
Manufacturer | |
Manufacturer Product Number | PE51RD1021 |
Description | 2DBI RBR DUCK 2400-2500MHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Male Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 2.950" (74.93mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,71300 € | 87,13 € |
| 25 | 8,12440 € | 203,11 € |
| 100 | 7,72220 € | 772,22 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

