
PE51RD1005 | |
|---|---|
DigiKey Part Number | 6099-PE51RD1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51RD1005 |
Description | 2.4-2.5 GHz and 5.1- 5.8 GHz Dua |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pasternack | Number of Bands 2 |
Packaging Retail Package | VSWR 2 |
Part Status Active | Gain 5dBi, 5dBi |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 7.700" (195.58mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.1GHz ~ 5.9GHz | Applications 802.11a/b/g/n/ac |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 10 | 16,07800 € | 160,78 € |
| 25 | 15,08760 € | 377,19 € |
| 100 | 13,99970 € | 1.399,97 € |
| 250 | 13,48124 € | 3.370,31 € |
| 500 | 13,16872 € | 6.584,36 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

