
PE51PD1012 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1012-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1012 |
Description | 4900 MHz to 7125 MHz, 3-feet mes |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Dish RP-SMA Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2.5 |
Packaging Retail Package | Gain 34dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Termination RP-SMA Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 6.0375GHz | Height (Max) 6.610" (167.89mm) |
Frequency Range 4.95GHz ~ 7.125GHz | Applications 5G, Wi-Fi |
Antenna Type Dish |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,96000 € | 988,96 € |
| Unit Price without VAT: | 988,96000 € |
|---|---|
| Unit Price with VAT: | 1.176,86240 € |

