
PE51PD1007 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1007-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1007 |
Description | 4900 MHz to 7125 MHz, 1-feet Par |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Dish RP-SMA Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.0375GHz | |
Frequency Range | 4.95GHz ~ 7.125GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 25dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-SMA Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.430" (61.72mm) | |
Applications | 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,54000 € | 228,54 € |
| 10 | 196,33700 € | 1.963,37 € |
| 25 | 188,29920 € | 4.707,48 € |
| Unit Price without VAT: | 228,54000 € |
|---|---|
| Unit Price with VAT: | 271,96260 € |

