
PE51PD1006 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1006-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1006 |
Description | 2.4 GHz 25 dBi Dual & X-Polarize |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM Dish N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 25dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 8.200" (208.28mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM |
Antenna Type Dish |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,40000 € | 704,40 € |
| 10 | 621,22100 € | 6.212,21 € |
| Unit Price without VAT: | 704,40000 € |
|---|---|
| Unit Price with VAT: | 838,23600 € |

