
PE51PD1005 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1005 |
Description | 2.4 GHz 22 dBi Dual & X-Polarize |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM Dish N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | 802.11b/g/n, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,24000 € | 216,24 € |
| 10 | 185,51500 € | 1.855,15 € |
| 25 | 177,84720 € | 4.446,18 € |
| Unit Price without VAT: | 216,24000 € |
|---|---|
| Unit Price with VAT: | 257,32560 € |

