
PE51PD1004 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1004-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1004 |
Description | 2.4 GHz 18 dBi Dual & X-Polarize |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 18dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 11.500" (292.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
Antenna Type Dish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,39000 € | 130,39 € |
| 10 | 111,70700 € | 1.117,07 € |
| Unit Price without VAT: | 130,39000 € |
|---|---|
| Unit Price with VAT: | 155,16410 € |

