
PE51PD1003 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1003-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1003 |
Description | 4.9-5.8 GHz Dual Polarized/X-Pol |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, ISM, WiMax™ Dish N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 34dBi, 34dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.3GHz, 5.6GHz | Height (Max) 9.300" (236.22mm) |
Frequency Range 4.75GHz ~ 5.85GH, 5.4GHz ~ 5.8GHz | Applications 802.11n, ISM, WiMax™ |
Antenna Type Dish |

