
PE51PD1001 | |
|---|---|
DigiKey Part Number | 6099-PE51PD1001-ND |
Manufacturer | |
Manufacturer Product Number | PE51PD1001 |
Description | 4.9-5.8 GHz Dual Polarized/X-Pol |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, ISM, WiMax™ Dish N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.3GHz | |
Frequency Range | 4.75GHz ~ 5.85GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 25dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.300" (261.62mm) | |
Applications | 802.11n, ISM, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,09000 € | 133,09 € |
| 10 | 112,77000 € | 1.127,70 € |
| 25 | 107,69760 € | 2.692,44 € |
| Unit Price without VAT: | 133,09000 € |
|---|---|
| Unit Price with VAT: | 158,37710 € |

