
PE51OM1053 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1053-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1053 |
Description | ANTENNA 3.3-4.2GHz, 11 DBI, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,20000 € | 135,20 € |
| 10 | 114,60500 € | 1.146,05 € |
| 25 | 109,46400 € | 2.736,60 € |
| Unit Price without VAT: | 135,20000 € |
|---|---|
| Unit Price with VAT: | 160,88800 € |

