
PE51OM1045 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1045-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1045 |
Description | ANT 2.4-2.5 GHZ OMNI, 12 DBI, N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Gain | 12dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Ingress Protection | - | |
Mounting Type | Pole Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,07000 € | 155,07 € |
| 10 | 131,96300 € | 1.319,63 € |
| 25 | 126,19400 € | 3.154,85 € |
| Unit Price without VAT: | 155,07000 € |
|---|---|
| Unit Price with VAT: | 184,53330 € |

