
PE51OM1038 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1038-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1038 |
Description | RF ANT 700MHZ WHIP STR POLE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Pole Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pasternack | Number of Bands 8 |
Packaging Bulk | VSWR 1.7 |
Part Status Active | Gain 6dBi, 8dBi |
RF Family/Standard Cellular, WiFi | Power - Max 100 W |
Frequency Group UHF (2GHz ~ 3GHz) | Features Cable - 300mm |
Frequency (Center/Band) 700MHz, 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Mounting Type Pole Mount |
Frequency Range 698MHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,52000 € | 453,52 € |
| 10 | 420,38900 € | 4.203,89 € |
| Unit Price without VAT: | 453,52000 € |
|---|---|
| Unit Price with VAT: | 539,68880 € |

