
PE51OM1036 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1036-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1036 |
Description | 8 DBI OMNI 698-960MHZ N(F) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard Cellular, Navigation | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 829MHz | Height (Max) 70.299" (1785.60mm) |
Frequency Range 698MHz ~ 960MHz | Applications 5G, LTE |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,82000 € | 737,82 € |
| 10 | 651,34300 € | 6.513,43 € |
| Unit Price without VAT: | 737,82000 € |
|---|---|
| Unit Price with VAT: | 878,00580 € |

