RF ANTENNA 5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi Module N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51OM1031

DigiKey Part Number
6099-PE51OM1031-ND
Manufacturer
Manufacturer Product Number
PE51OM1031
Description
3-4DBI LPIM OMNI .6-4.2GHZ N(F)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi Module N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Pasternack
VSWR
1.8
Packaging
Bag
Gain
3.5dBi, 3dBi, 3.5dBi, 4dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
752MHz, 883MHz, 2.205GHz, 3.8GHz
Height (Max)
2.640" (67.06mm)
Frequency Range
704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz
Applications
5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,44000 €131,44 €
10112,73100 €1.127,31 €
Manufacturers Standard Package
Unit Price without VAT:131,44000 €
Unit Price with VAT:156,41360 €