
PE51OM1027 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1027-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1027 |
Description | 3.5 DBI PTBL BLK OM .6-2.7 GH NF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, loT, Zigbee™, Z-Wave Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 3 |
Packaging Bag | Gain 0dBi, 3.5dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard 802.15.4, Bluetooth, Cellular | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 787.5MHz, 2.205GHz | Height (Max) 7.180" (182.37mm) |
Frequency Range 615MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications 4G, 5G, Bluetooth, loT, Zigbee™, Z-Wave |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 10 | 28,90000 € | 289,00 € |
| 25 | 27,27720 € | 681,93 € |
| 100 | 25,49480 € | 2.549,48 € |
| 250 | 24,64500 € | 6.161,25 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,12600 € |

