
PE51OM1022 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1022-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1022 |
Description | 2.4 GHz/900 MHz 3 dBi Omni Anten |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, GSM, IoT, ISM, RFID Module NMO |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Pasternack | Number of Bands 2 |
Packaging Retail Package | Gain 3dBi, 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, Cellular, General ISM, WiFi | Termination NMO |
Frequency Group Wide Band | Height (Max) 3.000" (76.20mm) |
Frequency (Center/Band) 930MHz, 2.45GHz | Applications 802.11b/g/n, Bluetooth, GSM, IoT, ISM, RFID |
Frequency Range 900MHz ~ 960MHz, 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 12,75000 € | 127,50 € |
| 25 | 11,93720 € | 298,43 € |
| 100 | 11,04280 € | 1.104,28 € |
| 250 | 10,61656 € | 2.654,14 € |
| 500 | 10,35968 € | 5.179,84 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

