
PE51OM1021 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1021-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1021 |
Description | 800/900 MHZ 10 DBI DUAL SLANT PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, M2M, WLAN Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 876MHz | |
Frequency Range | 824MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Mounting Type | Bracket Mount | |
Height (Max) | 47.800" (121.41cm) | |
Applications | IoT, LoRa, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,96000 € | 736,96 € |
| 10 | 650,38800 € | 6.503,88 € |
| Unit Price without VAT: | 736,96000 € |
|---|---|
| Unit Price with VAT: | 876,98240 € |

