
PE51OM1020 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1020-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1020 |
Description | 698-960/1710-2700 MHz 3/4 dBi Om |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Dome N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.6 |
Packaging Retail Package | Gain 4dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.699GHz | Height (Max) 4.000" (101.60mm) |
Frequency Range 698MHz ~ 2.7GHz | Applications 802.11, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 € | 133,52 € |
| 10 | 114,64200 € | 1.146,42 € |
| Unit Price without VAT: | 133,52000 € |
|---|---|
| Unit Price with VAT: | 158,88880 € |

