
PE51OM1017 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1017-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1017 |
Description | 900 MHz 3 dBi Omni-directional A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.780" (350.00mm) | |
Applications | GSM, ISM, LoRa, LPWAN, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,62000 € | 143,62 € |
| 10 | 121,93500 € | 1.219,35 € |
| 25 | 116,52120 € | 2.913,03 € |
| Unit Price without VAT: | 143,62000 € |
|---|---|
| Unit Price with VAT: | 170,90780 € |

