
PE51OM1016 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1016-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1016 |
Description | 900 MHz 8 dBi Omnidirectional An |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 63.500" (161.29cm) | |
Applications | GSM, ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,81000 € | 323,81 € |
| 10 | 280,53900 € | 2.805,39 € |
| 25 | 269,74160 € | 6.743,54 € |
| Unit Price without VAT: | 323,81000 € |
|---|---|
| Unit Price with VAT: | 385,33390 € |

