
PE51OM1012 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1012-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1012 |
Description | 2.4 / 5 GHz 4/6 dBi Omni-Directi |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac Panel RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.125GHz | |
Frequency Range | 2.4GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 883.92mm | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.000" (101.60mm) | |
Applications | 802.11a/b/g/n/ac |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,20000 € | 143,20 € |
| 10 | 121,57100 € | 1.215,71 € |
| 25 | 116,17080 € | 2.904,27 € |
| Unit Price without VAT: | 143,20000 € |
|---|---|
| Unit Price with VAT: | 170,40800 € |

