
PE51OM1008 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1008-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1008 |
Description | 2.4/ 5 GHz 11 dBi Dual Band / Du |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/ac, Wi-Fi, WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.1GHz | |
Frequency Range | 2.4GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 50.000" (1270.00mm) | |
Applications | 802.11a/b/g/ac, Wi-Fi, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,03000 € | 299,03 € |
| 10 | 258,58500 € | 2.585,85 € |
| 25 | 248,48960 € | 6.212,24 € |
| Unit Price without VAT: | 299,03000 € |
|---|---|
| Unit Price with VAT: | 355,84570 € |

