
PE51OM1007 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1007-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1007 |
Description | 2.4/ 5 GHz 9 dBi Dual Band / Dua |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.6 |
Packaging Retail Package | Gain 6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 4.1GHz | Height (Max) 38.400" (975.36mm) |
Frequency Range 2.4GHz ~ 5.8GHz | Applications 802.11a/b/g/n/ac, Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,29000 € | 251,29 € |
| 10 | 216,45500 € | 2.164,55 € |
| 25 | 207,75840 € | 5.193,96 € |
| Unit Price without VAT: | 251,29000 € |
|---|---|
| Unit Price with VAT: | 299,03510 € |

