
PE51OM1006 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1006-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1006 |
Description | 2.4/ 5 GHz 6 dBi Dual Band / Dua |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/ac, Wi-Fi, WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | Gain 6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 4.15GHz | Height (Max) 29.400" (746.76mm) |
Frequency Range 2.4GHz ~ 5.9GHz | Applications 802.11a/b/g/ac, Wi-Fi, WiMax™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,09000 € | 209,09 € |
| 10 | 179,28900 € | 1.792,89 € |
| 25 | 171,84920 € | 4.296,23 € |
| Unit Price without VAT: | 209,09000 € |
|---|---|
| Unit Price with VAT: | 248,81710 € |

