
PE51OM1005 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1005 |
Description | 2.4/ 5.8 GHz 9 dBi Dual Band Omn |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, ISM, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.6 |
Packaging Retail Package | Gain 9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 4.125GHz | Height (Max) 50.787" (1290.00mm) |
Frequency Range 2.4GHz ~ 5.85GHz | Applications 802.11a/b/g/n/ac, ISM, Wi-Fi |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,84000 € | 241,84 € |
| 10 | 208,11700 € | 2.081,17 € |
| 25 | 199,69960 € | 4.992,49 € |
| Unit Price without VAT: | 241,84000 € |
|---|---|
| Unit Price with VAT: | 287,78960 € |

