
PE51OM1004 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1004-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1004 |
Description | 6 dBi DualBand Omni Antenna N Ty |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/ac, ISM, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.125GHz | |
Frequency Range | 2.4GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 32.800" (833.12mm) | |
Applications | 802.11a/b/g/ac, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,74000 $ | 124,74 $ |
| 10 | 105,08900 $ | 1.050,89 $ |
| 25 | 100,18360 $ | 2.504,59 $ |
| 100 | 94,79270 $ | 9.479,27 $ |
| Unit Price without VAT: | 124,74000 $ |
|---|---|
| Unit Price with VAT: | 148,44060 $ |

