
PE51OM1002 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1002-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1002 |
Description | 2.4/5.8 GHz 5/6 dBi Dual Band Om |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WiMax™, WLAN Dome N Type Female |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 2.5 |
Part Status Active | Gain 6dBi |
RF Family/Standard WiFi | Power - Max 50 W |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 4.125GHz | Height (Max) 11.700" (297.18mm) |
Frequency Range 2.4GHz ~ 5.85GHz | Applications 802.11a/b/g/n/ac, Wi-Fi, WiMax™, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 € | 129,35 € |
| 10 | 109,55600 € | 1.095,56 € |
| 25 | 104,61400 € | 2.615,35 € |
| Unit Price without VAT: | 129,35000 € |
|---|---|
| Unit Price with VAT: | 153,92650 € |

