
PE51MP1011 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1011-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1011 |
Description | 2 dBi Poly Flex Vehicular Antenn |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 705MHz | |
Frequency Range | 450MHz ~ 960MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP66 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.900" (124.46mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,33000 € | 103,33 € |
| 10 | 86,96600 € | 869,66 € |
| 25 | 82,88000 € | 2.072,00 € |
| 100 | 78,38960 € | 7.838,96 € |
| Unit Price without VAT: | 103,33000 € |
|---|---|
| Unit Price with VAT: | 122,96270 € |

