
PE51MP1009 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1009-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1009 |
Description | 2DBI VEHICULAR 144-174MHZ NMO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 46.000" (1168.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 € | 118,01 € |
| 10 | 99,67000 € | 996,70 € |
| 25 | 95,09280 € | 2.377,32 € |
| Unit Price without VAT: | 118,01000 € |
|---|---|
| Unit Price with VAT: | 140,43190 € |

