
PE51MP1008 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1008-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1008 |
Description | 3 DBD VEHICULAR 440-480MHZ NMO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 440MHz ~ 480MHz | Height (Max) 31.250" (793.75mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,78000 € | 121,78 € |
| 10 | 102,97900 € | 1.029,79 € |
| 25 | 98,28440 € | 2.457,11 € |
| Unit Price without VAT: | 121,78000 € |
|---|---|
| Unit Price with VAT: | 144,91820 € |

