
PE51MP1007 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1007-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1007 |
Description | 5 DB VEHICULAR 420-470MHZ NMO |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Bag | Gain 5dBi |
Part Status Obsolete | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 445MHz | Mounting Type Magnetic |
Frequency Range 420MHz ~ 470MHz | Height (Max) 38.390" (975.11mm) |
Antenna Type Whip, Straight | Applications General Purpose |

