
PE51MP1006 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1006-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1006 |
Description | 3 DB VEHICULAR 420-470MHZ NMO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 445MHz | Mounting Type Magnetic |
Frequency Range 420MHz ~ 470MHz | Height (Max) 14.370" (365.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,07000 € | 98,07 € |
| 10 | 82,45000 € | 824,50 € |
| 25 | 82,39200 € | 2.059,80 € |
| Unit Price without VAT: | 98,07000 € |
|---|---|
| Unit Price with VAT: | 116,70330 € |

