
PE51MP1002 | |
|---|---|
DigiKey Part Number | 6099-PE51MP1002-ND |
Manufacturer | |
Manufacturer Product Number | PE51MP1002 |
Description | 2DBI VEHICULAR 132-174MHZ NMO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 153MHz | Mounting Type Magnetic |
Frequency Range 132MHz ~ 174MHz | Height (Max) 50.000" (1270.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,47000 € | 117,47 € |
| 10 | 99,91200 € | 999,12 € |
| Unit Price without VAT: | 117,47000 € |
|---|---|
| Unit Price with VAT: | 139,78930 € |

