
PE51LP1002 | |
|---|---|
DigiKey Part Number | 6099-PE51LP1002-ND |
Manufacturer | |
Manufacturer Product Number | PE51LP1002 |
Description | 2.4 GHZ TO 5.8 GHZ ULTRA-WIDEBAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 8dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 228.6mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 4.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 6.5GHz | Height (Max) 6.210" (157.73mm) |
Antenna Type Panel | Applications 802.11a/b/g/n/ac, WiMax™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,51000 € | 227,51 € |
| 10 | 195,44800 € | 1.954,48 € |
| 25 | 187,44600 € | 4.686,15 € |
| Unit Price without VAT: | 227,51000 € |
|---|---|
| Unit Price with VAT: | 270,73690 € |

