
PE51LP1001 | |
|---|---|
DigiKey Part Number | 6099-PE51LP1001-ND |
Manufacturer | |
Manufacturer Product Number | PE51LP1001 |
Description | 698-960/1710-2700 MHz 10 dBi Log |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.105GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 10dBi, 10dBi | |
Power - Max | 50 W | |
Features | Cable - 203.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.400" (289.56mm) | |
Applications | 802.11b/g, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,66000 € | 195,66 € |
| 10 | 167,43500 € | 1.674,35 € |
| 25 | 160,39120 € | 4.009,78 € |
| Unit Price without VAT: | 195,66000 € |
|---|---|
| Unit Price with VAT: | 232,83540 € |

