
PE51GPS1005 | |
|---|---|
DigiKey Part Number | 6099-PE51GPS1005-ND |
Manufacturer | |
Manufacturer Product Number | PE51GPS1005 |
Description | Multi Band 43dBi Timing GPS/GLNS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.8 |
Packaging Retail Package | Gain 43dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.39GHz | Height (Max) 3.000" (76.20mm) |
Frequency Range 1.17GHz ~ 1.61GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,17000 € | 502,17 € |
| 10 | 439,61800 € | 4.396,18 € |
| Unit Price without VAT: | 502,17000 € |
|---|---|
| Unit Price with VAT: | 597,58230 € |

