RF ANTENNA GLONASS, GPS Module SMA Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51GPS1004

DigiKey Part Number
6099-PE51GPS1004-ND
Manufacturer
Manufacturer Product Number
PE51GPS1004
Description
30 DB GPS 1575-1615MHZ SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Module SMA Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.5925GHz
Frequency Range
1.575GHz ~ 1.615GHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
30dBi
Features
Cable - 4.9987m
Termination
SMA
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.780" (19.81mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,35000 €63,35 €
1052,53400 €525,34 €
2549,83400 €1.245,85 €
10046,86690 €4.686,69 €
Manufacturers Standard Package
Unit Price without VAT:63,35000 €
Unit Price with VAT:75,38650 €